51163-0700

2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 7 Circuits, Glow-Wire Capable, Natural

Enhance your signal connections with this 2.5mm pitch Mini-Lock Connector, featuring a natural housing made of durable polyester. With seven contacts arranged in a single row, it offers reliable performance for wire-to-board circuit applications. This receptacle, certified for RoHS compliance, operates seamlessly in a wide temperature range from -40 to 105°C. Its glow-wire capability ensures safety, while its UL and CSA agency certifications guarantee quality and reliability. Perfect for various electronic setups, this Mini-Lock connector is a must-have component for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51163-0700
Color: Natural
Series: 51163 - Mini-Lock
Connector Type: Mini-Lock
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 7
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511630700
SKU: MOL51163-0700

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: