51163-1100
2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 11 Circuits, Glow-Wire Capable, Natural
Easily connect signal wires with this 51163 series Mini-Lock Receptacle. Featuring a natural color, the housing is made of durable polyester, ensuring reliable performance in various applications. With 11 contacts arranged in a single row and a 2.5mm pitch, it offers efficient wire-to-board connectivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Certified for RoHS compliance and with UL and CSA agency certifications, it guarantees safety and quality. The glow wire capability further enhances its reliability. Perfect for pin and socket housing applications, this Mini-Lock connector is a essential component in your electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51163-1100 |
Color: | Natural |
Series: | 51163 - Mini-Lock |
Connector Type: | Mini-Lock |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511631100 |
SKU: | MOL51163-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |