51163-1400

2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 14 Circuits, Glow-Wire Capable, Natural

Easily connect your wires with this Mini-Lock Receptacle, featuring 14 contacts in a single row for efficient signal transmission. Made of durable polyester, it ensures reliable performance in various applications. With a 2.5mm pitch, this connector is suitable for wire-to-board setups. It meets stringent safety standards, including CSA and UL certifications, and is RoHS compliant for environmental responsibility. Operating within a wide temperature range, from -40 to 105°C, it guarantees functionality even in harsh conditions. Its compact design and natural color make it a versatile choice for your connectivity needs. Each unit is packaged in a convenient bag for easy storage and handling. Trust in the quality and reliability of this Mini-Lock connector for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51163-1400
Color: Natural
Series: 51163 - Mini-Lock
Connector Type: Mini-Lock
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511631400
SKU: MOL51163-1400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: