51163-1500

2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 15 Circuits, Glow-Wire Capable, Natural

Enhance your signal connectivity with our Mini-Lock Receptacle, featuring 15 contacts in a single row for seamless wire-to-board integration. Crafted from durable polyester, this natural-colored connector ensures reliability in various applications, with a compact 2.5mm pitch. Operating efficiently in temperatures ranging from -40 to 105°C, it meets rigorous industry standards for material flammability and RoHS compliance. With UL and CSA certifications, along with glow wire capability, this connector guarantees safety and performance. Perfect for use in electronic assemblies, it offers easy installation and secure connections, making it an essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51163-1500
Color: Natural
Series: 51163 - Mini-Lock
Connector Type: Mini-Lock
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511631500
SKU: MOL51163-1500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: