51163-1000

2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 10 Circuits, Glow-Wire Capable, Natural

Enhance your wire-to-board connections with our 51163 series Mini-Lock connector. Featuring a natural color and a compact design, this receptacle is perfect for signal applications. With ten gold-plated contacts in a single row, it ensures reliable conductivity. Made of durable polyester, it can withstand temperatures ranging from -40 to 105°C, meeting stringent industry standards for flammability. Offering easy installation and secure mating, it's a must-have for your electronic projects. RoHS compliant and UL certified, it guarantees both performance and safety. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51163-1000
Color: Natural
Series: 51163 - Mini-Lock
Connector Type: Mini-Lock
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511631000
SKU: MOL51163-1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: