51163-1300

2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 13 Circuits, Glow-Wire Capable, Natural

Enhance your wire-to-board connections with our Mini-Lock Receptacle, a reliable solution for signal circuit applications. With a natural color and a 2.5mm pitch, this connector features 13 contacts in a single row. Constructed from durable polyester material, it is designed to withstand a wide operating temperature range from -40 to 105 °C, meeting stringent industry standards for flammability. UL and CSA certified, it guarantees quality and safety in use. With glow wire capability and RoHS compliance, this connector ensures environmental responsibility without compromising performance. Upgrade your connectivity with the Mini-Lock Receptacle, an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51163-1300
Color: Natural
Series: 51163 - Mini-Lock
Connector Type: Mini-Lock
Gender: Receptacle
Number of Contacts: 13
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511631300
SKU: MOL51163-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: