52885-0474
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 40 Circuits
Enhance connectivity in your PCB designs with this high-performance Board to Board connector from our 52885 series. Featuring a slim profile and surface mount termination, this female connector boasts 40 gold-plated contacts, ensuring reliable signal transmission. With a pitch of .64mm and a maximum voltage of 100V, it is ideal for high-density applications. Constructed from durable thermoplastics and rated for operation in temperatures ranging from -55 to 105°C, this connector offers robust performance. Its vertical orientation and PCB locator facilitate easy assembly, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding circuit applications, this connector guarantees secure and efficient board stacking.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52885-0474 |
Series: | 52885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .64 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 100 V |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
Insert Color: | Natural |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.032 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 6 mm, 7 mm, 8 mm, 9 mm |
Mated Width: | 6.4 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528850474 |
SKU: | MOL52885-0474 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2021 | 510612 - Change Supplier. Alternative sourcing for the product families listed, due to the supply constraints, internal shortages on resin supply molex products listed will be manufactured by one of them the current suppliers material or the alternative suppliers one by the resin material supply. | Download |
03/31/2020 | 508112- Change to Product. Resin Change current resin material is obsoleted. | Download |
11/01/2015 | GCM 10661272 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. The change is scheduled to start around 1st November 2015 (This schedule might be changeable due to Molex's arrangements or customer inquiries). | Download |