52885-2074

0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 200 Circuits

Elevate your board-to-board connectivity with our sleek SlimStack series featuring a .64 mm pitch. Designed for high-performance applications, this connector boasts a durable thermoplastic housing and gold-plated copper contacts, ensuring reliable signal transmission. With surface mount termination and vertical orientation, it's perfect for compact PCB designs. RoHS compliant and capable of withstanding temperatures from -55 to 105°C, it guarantees longevity and efficiency. Ideal for mezzanine and board stacking configurations, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52885-2074
Series: 52885
Amperage: .5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 200
Number of Rows: 2
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Straight
Pitch: .64 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 100 V
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .254 µm
Number of Contacts Loaded: 200
Mating Cycles: 50
PCB Locator: Yes
Insert Color: Natural
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.032 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: Mezzanine & Board Stacking Connectors
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 10 mm, 6 mm, 7 mm, 8 mm, 9 mm
Mated Width: 6.4 mm
Material Flammability Standard: 94V-0
Part Aliases: 0528852074
SKU: MOL52885-2074

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/02/2021 510612 - Change Supplier. Alternative sourcing for the product families listed, due to the supply constraints, internal shortages on resin supply molex products listed will be manufactured by one of them the current suppliers material or the alternative suppliers one by the resin material supply. Download