52885-0374
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 30 Circuits
Elevate your connectivity with our high-performance Board to Board Connector from the 52885 series. Designed for surface mount applications, this connector features a slim profile and 30 gold-plated contacts, ensuring reliable signal transmission. Its thermoplastic housing and copper alloy contacts guarantee durability, while its vertical orientation and polarized design simplify installation. With a pitch of .64mm and a maximum voltage of 100V, it meets the demands of various circuit applications. RoHS compliant and with a temperature range of -55 to 105°C, this connector is ideal for industrial environments. Trust in its quality for up to 50 mating cycles, offering long-lasting performance for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52885-0374 |
Series: | 52885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .64 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 100 V |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
Insert Color: | Natural |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.032 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 6 mm, 7 mm, 8 mm, 9 mm |
Mated Width: | 6.4 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528850374 |
SKU: | MOL52885-0374 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |