52885-1874

SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 6.00 to 10.00mm Mated Height, 6.40mm Mated Width, 180 Circuits

Enhance your PCB connectivity with our SlimStack Board-to-Board Connector from the 0.635 Series. This high-performance receptacle features a 0.635mm pitch, perfect for signal applications. With 180 gold-plated contacts and a mated height ranging from 6.00 to 10.00mm, it ensures reliable and efficient connections. Designed for surface mount termination, its vertical orientation and compact 6.40mm mated width make it ideal for space-constrained layouts. Operating in a wide temperature range of -55 to 105°C, it guarantees durability in various environments. RoHS compliant and featuring a pick-and-place option, this connector offers ease of integration, making it a top choice for your board stacking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52885-1874
Series: 52885
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 180
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .64 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 100 V
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .254 µm
Number of Contacts Loaded: 180
Mating Cycles: 50
PCB Locator: Yes
Insert Color: White
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.032 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 10 mm, 6 mm, 7 mm, 8 mm, 9 mm
Mated Width: 6.4 mm
Part Aliases: 0528851874
SKU: MOL52885-1874

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: