52885-0574

0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 50 Circuits

Enhance your PCB connectivity with this high-performance board-to-board connector from our 52885 series. Designed for optimal signal transmission, it features a slim form factor with a .64mm pitch, perfect for space-saving surface mount applications. With 50 gold-plated contacts and a high temperature thermoplastic housing, it ensures reliable performance in demanding environments. Offering a maximum voltage of 100V and operating temperature range of -55 to 105°C, this connector is suitable for a wide range of circuit applications. Its vertical orientation, PCB locator, and retention features make installation easy and secure. RoHS compliant and meeting stringent material flammability standards, it guarantees both performance and safety. Trust in this connector for seamless board stacking and mezzanine connections in your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52885-0574
Series: 52885
Amperage: .5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Straight
Pitch: .64 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 100 V
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .254 µm
Number of Contacts Loaded: 50
Mating Cycles: 50
PCB Locator: Yes
Insert Color: Natural
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.032 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: Mezzanine & Board Stacking Connectors
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 10 mm, 6 mm, 7 mm, 8 mm, 9 mm
Mated Width: 6.4 mm
Material Flammability Standard: 94V-0
Part Aliases: 0528850574
SKU: MOL52885-0574

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2015 GCM 10698006 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. Download