52885-0774
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 70 Circuits
This Board to Board connector from our 52885 series features a slim design, making it ideal for space-constrained applications. With a current rating of .5 A and 70 gold-plated contacts, it ensures reliable signal transmission. The surface mount termination method and high-temperature thermoplastic housing guarantee durability in harsh environments. RoHS compliant, with a maximum voltage of 100 V and operating temperature range of -55 to 105 °C, this connector is suitable for various circuit applications. Its vertical orientation, pick and place capability, and PCB retention ensure easy assembly. With polarized and mated heights ranging from 6 mm to 10 mm, it offers versatility in design. Trust in our Mezzanine & Board Stacking Connector for efficient and secure board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52885-0774 |
Series: | 52885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 70 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .64 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 100 V |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 70 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
Insert Color: | Natural |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.032 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 6 mm, 7 mm, 8 mm, 9 mm |
Mated Width: | 6.4 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528850774 |
SKU: | MOL52885-0774 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2015 | GCM 10698006 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. | Download |