52885-1474

0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 140 Circuits

Elevate your PCB connectivity with our Series 52885 Board to Board Connector. This high-performance connector features 140 contacts in a slim .64mm pitch, perfect for signal applications. With a surface mount termination method and gold plating, it ensures reliable conductivity. The thermoplastic housing, meeting high-temperature standards, guarantees durability in harsh environments. Designed for vertical orientation, it offers a seamless fit on your board. RoHS compliant and with a pick and place cap for efficient assembly, this connector is a top choice for your stacking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52885-1474
Series: 52885
Amperage: .5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 140
Number of Rows: 2
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Straight
Pitch: .64 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 100 V
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .254 µm
Number of Contacts Loaded: 140
Mating Cycles: 50
PCB Locator: Yes
Insert Color: Natural
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.032 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: Mezzanine & Board Stacking Connectors
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 10 mm, 6 mm, 7 mm, 8 mm, 9 mm
Mated Width: 6.4 mm
Material Flammability Standard: 94V-0
Part Aliases: 0528851474
SKU: MOL52885-1474

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2015 GCM 10661272 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. The change is scheduled to start around 1st November 2015 (This schedule might be changeable due to Molex's arrangements or customer inquiries). Download
08/01/2015 GCM 10698006 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. Download