52885-2474

0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 240 Circuits

Elevate your board-to-board connectivity with our high-performance connector from the 52885 series. Designed for precision, this female connector features a slim profile and a robust housing made of thermoplastic, ensuring reliable performance in any application. With 240 contacts in a dual-row configuration, it offers ample connectivity options for your PCB designs. The surface-mount termination method, along with gold-plated copper alloy contacts, guarantees excellent signal transmission. Operating at temperatures ranging from -55 to 105 °C, and with a maximum voltage of 100V, this connector is suitable for a wide range of environments. Its pick-and-place compatibility streamlines the assembly process, while features like PCB retention and polarization enhance stability on the board. RoHS compliant and meeting industry standards for material flammability, this connector prioritizes safety and environmental responsibility. Perfect for mezzanine and board stacking applications, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52885-2474
Series: 52885
Amperage: .5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 240
Number of Rows: 2
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Straight
Pitch: .64 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 100 V
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .254 µm
Number of Contacts Loaded: 240
Mating Cycles: 50
PCB Locator: Yes
Insert Color: Natural
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.032 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: Mezzanine & Board Stacking Connectors
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 10 mm, 6 mm, 7 mm, 8 mm, 9 mm
Mated Width: 6.4 mm
Material Flammability Standard: 94V-0
Part Aliases: 0528852474
SKU: MOL52885-2474

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2015 GCM 10698006 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. Download