53048-1510
1.25mm Pitch PicoBlade Header, Right Angle, 15 Circuits
Enhance your wire-to-board connectivity with our PicoBlade PCB Pin Header, designed for seamless integration in electronic assemblies. With a natural color and right-angle body orientation, this connector features 15 contacts in a single row, allowing for efficient signal transmission. Constructed with durable nylon material and plated with tin, it ensures reliable performance even in demanding environments. Operating at a voltage of 125V and an amperage of 1A, it meets standard compliance for RoHS. The through-hole termination method and 1.25mm pitch make it easy to install on PCBs, with a tail length of 2.3mm for secure attachment. Fully shrouded and locking to the mating part, it guarantees a stable connection with a mated height of 3.5mm. Whether for industrial or consumer electronics, this PicoBlade connector is a trusted solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53048-1510 |
Color: | Natural |
Series: | 53048 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 15 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.5 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Part Aliases: | 0530481510 |
SKU: | MOL53048-1510 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |