| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53048-0610 |
| Color: | Natural |
| Series: | 53048 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.5 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Part Aliases: | 0530480610 |
| SKU: | MOL53048-0610 |
53048-0610
Specifications
Detailed Description
Enhance your PCB connectivity with our PicoBlade Right Angle Connector. Crafted from durable nylon, this component features six contacts with a 1A amperage rating, perfect for reliable power transmission. Its through-hole termination method ensures secure attachment, while the 1.25mm pitch and 125V voltage capacity cater to various electronic applications. With a wide operating temperature range of -40 to 85°C and tin-plated contact mating areas, this connector guarantees stable performance. Its right-angle orientation and locking feature provide ease of use, making it ideal for wire-to-board connections. RoHS compliant and offering excellent durability, this PicoBlade Connector is a must-have for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 19115-0046 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Bag | ![]() |
| Molex 19115-0079 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Molex 22-23-2101 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1065 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Molex 43045-0814 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0710 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits | ![]() |
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Molex 53048-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53048-0710 | 1.25mm Pitch PicoBlade Header, Right Angle, 7 Circuits | ![]() |
| Molex 53048-1010 | 1.25mm Pitch PicoBlade Header, Right Angle, 10 Circuits | ![]() |
| Molex 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |


