53048-1210
1.25mm Pitch PicoBlade Header, Right Angle, 12 Circuits
Enhance your PCB connectivity with our PicoBlade Wire to Board Connector. Designed for seamless integration, this right-angle connector features 12 contacts in a single row, ensuring efficient power transmission. With a 1A amperage and 125V voltage rating, it guarantees reliable performance. Crafted from durable nylon with tin plating, it withstands harsh operating conditions from -40 to 85°C. The through-hole termination method and 1.25mm pitch offer secure and stable connections. Its compact design, with a 2.3mm tail length and 3.5mm mated height, optimizes space usage. RoHS compliant and fully shrouded, it prioritizes safety and environmental standards. Whether for industrial or electronic applications, this connector is a must-have for your PCB setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53048-1210 |
Color: | Natural |
Series: | 53048 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.5 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Part Aliases: | 0530481210 |
SKU: | MOL53048-1210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |