53627-0574
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 50 Circuits, with Embossed Tape with Cover Packaging
Elevate your PCB connectivity with our innovative SlimStack series, featuring a sleek and efficient design in brown. With a low amperage of .5A, this connector boasts 50 contacts in a surface mount termination, crafted from durable copper alloy with gold plating for enhanced conductivity. Its vertical orientation and straight body layout ensure seamless integration, while the 2-row configuration offers optimal performance. RoHS compliant and operating reliably in temperatures ranging from -55 to 105°C, it's the perfect solution for your high-speed data transmission needs. Trust in the quality and precision of our SlimStack connector for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53627-0574 |
Color: | Brown |
Series: | 53627 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 16 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0536270574 |
SKU: | MOL53627-0574 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |