53627-0874
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 80 Circuits, with Embossed Tape with Cover Packaging
Elevate your connectivity with our sleek and efficient SlimStack Brown Connector. Designed for high-performance applications, this surface-mount connector features a straight body orientation with 80 contacts in a 2-row configuration, providing seamless board-to-board connectivity. With a low profile and a pitch of just .64mm, it offers optimal space-saving solutions. The contact material, copper alloy with gold plating, ensures reliable and durable performance even in demanding environments. RoHS compliant and capable of withstanding temperatures from -55 to 105°C, it guarantees safety and stability. Perfect for vertical orientation, it's ideal for a wide range of electronic devices and systems. Upgrade your connections with our SlimStack Brown Connector and experience enhanced functionality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53627-0874 |
Color: | Brown |
Series: | 53627 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 80 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 80 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 10 mm, 16 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0536270874 |
SKU: | MOL53627-0874 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |