53627-1074
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 100 Circuits, with Embossed Tape with Cover Packaging
Introducing our SlimStack Board to Board Connector, a versatile and high-performance solution for your PCB connectivity needs. With a sleek design and durable construction, this connector features 100 contacts in a straight orientation, offering seamless connectivity for your electronic devices. Its surface mount termination method and .64mm pitch make it easy to integrate into your PCB assembly process. Operating at up to 100V and -55 to 105°C, it ensures reliable performance in a wide range of environments. The gold contact plating guarantees excellent conductivity and longevity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for applications requiring compact, reliable, and high-speed connections, the SlimStack Connector is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53627-1074 |
Color: | Brown |
Series: | 53627 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 100 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 10 mm, 16 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0536271074 |
SKU: | MOL53627-1074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |