53627-1874

0.635 BTB PLG HSG ASSY 180CKT EMBSTP PKG

Enhance connectivity in your electronic devices with our SlimStack PCB Pin Header. Designed for optimal performance, this vertical connector boasts 180 gold-plated contacts, ensuring reliable signal transmission. With a low-profile .64mm pitch and a compact 6.4mm width, it's perfect for space-constrained applications. The surface mount termination method and PCB retention feature make installation a breeze, while its -55 to 105°C operating temperature range guarantees durability. RoHS compliant and featuring copper alloy contacts, this connector is both high-performing and environmentally friendly. Upgrade your PCB design with the SlimStack, the ideal solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53627-1874
Color: Brown
Series: 53627
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 180
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .64 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Pick and Place: Metal Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 180
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 10 mm, 16 mm
Mated Width: 6.4 mm
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SlimStack
Part Aliases: 0536271874
SKU: MOL53627-1874

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: