53627-0774

0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 70 Circuits, with Embossed Tape with Cover Packaging

Enhance your PCB connectivity with our SlimStack Brown Vertical Header. With a low profile and surface mount termination, this connector is designed for space-saving efficiency. Its 70 gold-plated contacts ensure reliable signal transmission, while the straight body orientation and 0.64mm pitch offer seamless integration. Operating at temperatures ranging from -55 to 105°C, it guarantees performance in various environments. Featuring a mated height of 10mm and 16mm, it provides flexibility in PCB assembly. RoHS compliant and with 50 mating cycles, this connector is a durable and eco-friendly solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53627-0774
Color: Brown
Series: 53627
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 70
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .64 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Pick and Place: Metal Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 70
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 10 mm, 16 mm
Mated Width: 6.4 mm
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SlimStack
Part Aliases: 0536270774
SKU: MOL53627-0774

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: