53627-1474

0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 140 Circuits, with Embossed Tape with Cover Packaging

Enhance your PCB connections with our high-performance SlimStack connector. Featuring a sleek brown design, it boasts a 140-contact capacity with a slim .64mm pitch for seamless integration. Its surface mount termination method and straight body orientation ensure easy installation, while the durable copper alloy contacts and gold plating guarantee reliable conductivity. Operating at temperatures ranging from -55 to 105°C and with a voltage tolerance of 100V, it's suitable for a wide range of applications. With RoHS compliance and PCB locator and retention features, this connector offers both performance and convenience in one compact package. Elevate your connectivity solutions with the SlimStack.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53627-1474
Color: Brown
Series: 53627
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 140
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .64 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Pick and Place: Metal Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 140
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 10 mm, 16 mm
Mated Width: 6.4 mm
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SlimStack
Part Aliases: 0536271474
SKU: MOL53627-1474

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: