53627-0974

0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 90 Circuits, with Embossed Tape with Cover Packaging

Elevate your PCB connectivity with our cutting-edge SlimStack board-to-board connector. Designed for seamless integration, this connector boasts a slim .64 mm pitch, accommodating 90 contacts in a straight, surface-mount configuration. With a durable copper alloy contact material and gold plating in the mating area, it ensures reliable performance even in demanding environments. Operating at temperatures ranging from -55 to 105°C, it's a versatile solution for various applications. Featuring a compact, fully shrouded design, it guarantees precise mating, while PCB retention and polarization mechanisms offer added security. RoHS compliant and boasting a high mating cycle count, this connector is a dependable choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53627-0974
Color: Brown
Series: 53627
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 90
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .64 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Pick and Place: Metal Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 90
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 10 mm, 16 mm
Mated Width: 6.4 mm
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SlimStack
Part Aliases: 0536270974
SKU: MOL53627-0974

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: