53627-0274
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 20 Circuits, with Embossed Tape with Cover Packaging
Elevate your PCB connectivity with our SlimStack Board to Board Connector. Featuring a sleek brown design with a vertical orientation, this connector boasts 20 contacts, perfect for high-speed data transfer. With a low amperage of .5 A and a narrow .64 mm pitch, it offers efficient power delivery in compact spaces. Surface mount termination and gold plating ensure reliable performance, even in harsh environments with an operating temperature range of -55 to 105°C. Its slim profile, at just 10 mm in height, makes it ideal for space-constrained applications. RoHS compliant and with PCB retention and polarization features, it guarantees ease of installation and maintenance. Upgrade your connectivity solutions with the SlimStack Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53627-0274 |
Color: | Brown |
Series: | 53627 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 16 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0536270274 |
SKU: | MOL53627-0274 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |