55091-0274
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 20 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
Enhance connectivity in your electronic devices with this sleek and efficient black board-to-board connector. Featuring a low amperage of .5 A and a slim design, it seamlessly integrates into your PCB setup. With 20 gold-plated copper alloy contacts in a straight orientation, it ensures reliable signal transmission at a pitch of .64 mm. Operating at temperatures ranging from -55 to 85 °C, and compliant with RoHS standards, it guarantees both durability and environmental friendliness. The vertical orientation and secure surface mount termination method make it ideal for a wide range of applications. Whether you're assembling prototypes or final products, this connector's high temperature thermoplastic construction and 100 V voltage rating provide peace of mind. Trust in its 50 mating cycles and compatibility with pick-and-place systems for seamless integration into your assembly process. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55091-0274 |
Color: | Black |
Series: | 55091 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 12 mm, 6 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0550910274 |
SKU: | MOL55091-0274 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2018 | 505491 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/31/2014 | GCM 10643230 - New, Modified, Or Replacement Tooling. | Download |