55091-0774
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 70 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
Elevate your connectivity with this high-performance PCB pin header, featuring a sleek black design and dual-row configuration for enhanced versatility. With 70 gold-plated contacts and a slim .64mm pitch, it ensures reliable signal transmission in even the most demanding applications. Crafted from durable high-temperature thermoplastic, it offers exceptional durability and can withstand operating temperatures ranging from -55 to 85°C. Its vertical orientation and surface mount termination method make it easy to integrate into your PCB layout, while the metal cap pick-and-place feature streamlines assembly. RoHS compliant and boasting a 100V voltage rating, this connector is both environmentally friendly and safe for use in various electronic devices. Perfect for board-to-board connections, it guarantees a secure and efficient link between components. Upgrade your setup with this essential component, where performance meets precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55091-0774 |
Color: | Black |
Series: | 55091 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 70 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 70 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 12 mm, 6 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0550910774 |
SKU: | MOL55091-0774 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | GCM 10643230 - New, Modified, Or Replacement Tooling. | Download |