55091-0974

0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 90 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging

Enhance your PCB connectivity with our high-performance SlimStack Connector. Designed for seamless integration, this black connector features a slim profile with 90 contacts in two rows, allowing for efficient data transfer. With a compact pitch of .64mm and surface mount termination, it ensures a secure and reliable connection. Crafted from durable materials, including high-temperature thermoplastic and copper alloy contacts with gold plating, it guarantees longevity and optimal conductivity. Meeting RoHS compliance, it is environmentally friendly. Perfect for various applications, this vertical orientation connector is essential for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55091-0974
Color: Black
Series: 55091
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 90
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .64 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Pick and Place: Metal Cap
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 90
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 12 mm, 6 mm
Mated Width: 6.4 mm
Breakaway: No
Product Name: SlimStack
Material Flammability Standard: 94V-0
Part Aliases: 0550910974
SKU: MOL55091-0974

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: