55091-2074

0.635 BTB PLG HSG ASSY 200CKT .635 BTB ST PLUG CVR

Enhance your PCB connectivity with our high-performance SlimStack connector. Designed for seamless surface mount installation, this sleek black component features 200 contacts in a slim .64mm pitch, ensuring efficient data transmission. Crafted from durable High Temperature Thermoplastic with gold-plated copper alloy contacts, it guarantees reliable operation even in harsh environments. With a voltage rating of 100V and operating temperature range of -55 to 85°C, it’s suitable for a wide range of applications. Its vertical orientation, PCB locator, and retention features make assembly a breeze, while the lock to mating part mechanism ensures secure connections. RoHS compliant and offering a mating cycle of 50, this connector is a must-have for your electronic projects. Elevate your design with the SlimStack connector – the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55091-2074
Color: Black
Series: 55091
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 200
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .64 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Pick and Place: Metal Cap
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 200
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 12 mm, 6 mm
Mated Width: 6.4 mm
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SlimStack
Part Aliases: 0550912074
SKU: MOL55091-2074

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: