55091-1074
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 100 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
Enhance your PCB connectivity with our high-performance SlimStack Connector. Designed for seamless integration, this black connector features 100 contacts in a 2-row configuration, ensuring reliable power delivery. With a slim .64mm pitch and surface mount termination, it offers a streamlined solution for your board-to-board connections. Crafted from durable materials, including a high-temperature thermoplastic body and gold-plated contact mating area, it guarantees longevity and optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a variety of environments. Its vertical orientation and PCB locator ensure easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity with our SlimStack Connector, the perfect choice for demanding applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55091-1074 |
Color: | Black |
Series: | 55091 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 100 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Mated Height: | 12 mm, 6 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0550911074 |
SKU: | MOL55091-1074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2021 | 511104 - Change Supplier. Dues to supply constraints, molex is adding alternative sourcing for resin supply after this change is applies molex products listed will be manufactured by one of them either current suppliers materials or the alternative suppliers one by the resin material supply situation. |
Download |
08/03/2018 | 505491 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |