55091-0674
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 60 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
Enhance connectivity in your electronic designs with our SlimStack PCB Connector. Featuring a sleek black design, this connector boasts a slim .64mm pitch and 60 gold-plated contacts for reliable data transmission. With a low amperage of .5A and a high voltage tolerance of 100V, it's perfect for delicate circuitry. Crafted from durable high-temperature thermoplastic, it ensures longevity even in harsh operating conditions ranging from -55 to 85°C. Its surface-mount termination and straight body orientation make for easy installation, while the vertical orientation and 2-row configuration optimize space efficiency on your PCB. RoHS compliant and boasting PCB retention and polarization features, this connector guarantees both performance and peace of mind in your electronic projects. Innovate with confidence using the SlimStack PCB Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55091-0674 |
Color: | Black |
Series: | 55091 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 60 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 12 mm, 6 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0550910674 |
SKU: | MOL55091-0674 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2018 | 505491 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |