55959-0830
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 8 Circuits
Enhance your electronic connections with our MicroClasp connector, featuring a natural color and a right-angle body orientation for seamless integration. With 8 contacts arranged in 2 rows, this connector ensures reliable signal transmission. Its through-hole termination method and 3A amperage rating guarantee secure and efficient PCB assembly. Made of durable polyester with tin plating, it offers a voltage rating of 250V and operates in temperatures ranging from -25 to 85°C. RoHS compliant and featuring PCB retention, this connector is not only high-performing but also environmentally friendly. Trust in its 30 mating cycles and UL certification for quality assurance in your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55959-0830 |
Color: | Natural |
Series: | 55959 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559590830 |
SKU: | MOL55959-0830 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2024 | 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. |
Download |
07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download |