55959-1030

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 10 Circuits

Enhance your PCB connectivity with our MicroClasp Right Angle Connector, featuring a natural color and a durable polyester construction. With 10 gold-plated contacts arranged in 2 rows, this connector ensures reliable power and signal transmission, meeting high amperage and voltage requirements. Designed for through-hole termination, it guarantees secure PCB attachment with a 1.6mm thickness. Ideal for wire-to-board applications, it offers easy mating with a 30-cycle lifespan. RoHS compliant and operating within -25 to 85°C, it guarantees quality and performance in diverse environments. Experience efficient and dependable connectivity with this essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55959-1030
Color: Natural
Series: 55959 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559591030
SKU: MOL55959-1030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2024 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant.
Download
07/10/2020 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. Download