55959-3430

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 34 Circuits

Enhance your connectivity with our MicroClasp connector, designed for seamless integration in your PCB projects. Featuring a natural color and a right-angle body orientation, this connector offers optimal space utilization. With 34 contacts arranged in 2 rows, each with a current rating of 3A, it ensures reliable power and signal transmission. The through-hole termination method and 2mm pitch guarantee secure PCB mounting, while the 250V voltage rating meets safety standards. Crafted with polyester housing and tin-plated contacts, it ensures durability and efficient conductivity. RoHS compliant and tested for operating temperatures ranging from -25 to 85°C, it's suitable for a wide range of applications. The connector also includes keying and PCB retention features for added security. Perfect for wire-to-board connections, this MicroClasp connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55959-3430
Color: Natural
Series: 55959 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 34
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559593430
SKU: MOL55959-3430

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2024 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant.
Download