55959-3230

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 32 Circuits

Enhance your PCB connectivity with our MicroClasp right angle header, featuring 32 contacts in a 2-row configuration. Designed for through-hole termination, this component offers a 2mm pitch and is rated for 3A at 250V. With a durable polyester construction and tin plating, it ensures reliable performance in a wide operating temperature range. RoHS compliant and UL certified, it guarantees safety and environmental responsibility. The fully shrouded design with PCB retention adds to its secure installation, while its compact size and breakaway feature make it versatile for various applications. Upgrade your wire-to-board connections with this high-quality header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55959-3230
Color: Natural
Series: 55959 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 32
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 32
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559593230
SKU: MOL55959-3230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2024 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant.
Download
07/10/2020 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. Download