55959-4030
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 40 Circuits
Enhance your connectivity with our MicroClasp Right Angle Connector, perfect for high-performance applications. Featuring a natural color and constructed with durable polyester material, this connector ensures reliable power transmission. With 40 contacts and a pitch of 2mm, it offers seamless integration onto PCBs. The through-hole termination method and PCB retention guarantee secure installation, while the tin plating on contact mating areas ensures optimal conductivity. Operating within a wide temperature range of -25 to 85°C, it is suitable for various environments. RoHS compliant and with a mating cycle of 30, this connector is both efficient and environmentally friendly. Trust in its quality for your wire-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55959-4030 |
Color: | Natural |
Series: | 55959 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559594030 |
SKU: | MOL55959-4030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2024 | 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. |
Download |