55959-3830

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 38 Circuits

Enhance your PCB connectivity with our MicroClasp Right Angle 38-pin header, featuring a durable polyester construction and through-hole termination for secure attachment. Operating efficiently in temperatures ranging from -25 to 85 °C, this connector ensures reliable performance. With a 3 A amperage and 250 V voltage rating, it guarantees safe and stable power transmission. The tin-plated contact termination offers excellent conductivity, while the 2 mm pitch and 2-row configuration accommodate multiple connections. Designed for easy assembly, it includes PCB retention and a 3.2 mm tail length for seamless integration. RoHS compliant and offering a generous 30 mating cycle lifespan, this connector is a dependable solution for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55959-3830
Color: Natural
Series: 55959 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 38
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 38
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559593830
SKU: MOL55959-3830

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2024 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant.
Download