55959-2230

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 22 Circuits

Enhance connectivity in your electronic designs with our MicroClasp 55959 series Right Angle Connector. Featuring a natural color and a durable polyester construction, this connector is designed for Through Hole termination with a pitch of 2mm. With 22 contacts arranged in 2 rows, it offers reliable performance with an amperage rating of 3A and a voltage capability of 250V. RoHS compliant and operating within a wide temperature range from -25 to 85°C, it meets stringent regulatory standards for environmental responsibility. Ideal for Wire to Board applications, this connector is tray packaged and offers PCB retention for secure assembly. Its tin plating ensures efficient contact mating, with a mating cycle of 30 ensuring long-term durability. Featuring a fully shrouded design with locking capability, it provides added protection and stability in your PCB connections. Whether for industrial machinery or consumer electronics, trust in the quality and performance of this MicroClasp connector for seamless integration into your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55959-2230
Color: Natural
Series: 55959 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559592230
SKU: MOL55959-2230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2024 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant.
Download
07/10/2020 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. Download