73391-0230
50 Ohms, SMA Right-Angle Plug, RG-174, RG-188 and RG-316 Cable, Crimp, Brass Body, Gold Plated, Tray
Easily connect RF cables with this SMA Plug Right Angle RF Coaxial Connector, designed for seamless integration in high-frequency applications. With a 50 Ω impedance and operating frequency of up to 18 GHz, it ensures reliable signal transmission. The subminiature connector size and right-angle orientation offer flexibility in tight spaces, while compatibility with wire types RG-174, RG-188, and RG-316 allows for versatile use. RoHS compliant and packaged in a tray, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73391-0230 |
Series: | 73391 - SMA |
Connector Type: | SMA |
Gender: | Plug |
Mount Type: | Cable Connecting |
Body Orientation: | Right Angle |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0733910230 |
SKU: | MOL73391-0230 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |