73391-0262
50 Ohms, SMA Jack, Bulkhead for RG-316 and RG-174 Cable, Brass Body, 0.76µm Gold (Au) Plated Contact, without Jam Nut and Lock Washer
Discover high-performance connectivity with our SMA Jack Connector, designed for seamless integration in your RF systems. This Subminiature straight orientation connector features a 50 Ω impedance, ensuring reliable signal transmission up to 18 GHz. Perfect for use with RG-174, RG-188, or RG-316 wire types, it offers versatility in various applications. With a panel mount option for bulkhead installation, this connector guarantees secure and stable connections. Its durable construction and compliance with RoHS regulations make it a dependable choice for professionals in the field. Explore the world of RF Coaxial Connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73391-0262 |
Series: | 73391 - SMA |
Gender: | Jack |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Bag |
Panel Mount: | Yes |
Panel Mount Method: | Bulkhead |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0733910262 |
SKU: | MOL73391-0262 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |