73391-0072

50 Ohms, SMA PCB Jack Receptacle, Vertical, with Standoffs, 20 Pieces Per Tray

Explore seamless connectivity with our cutting-edge SMA connector from the 73391 series. Designed for optimal performance, this subminiature jack features a through-hole mount type, ensuring secure installation on your PCB. With a straight orientation and 50 Ω impedance, it guarantees reliable signal transmission up to 18 GHz. RoHS compliant and meticulously crafted, this connector is a perfect fit for high-frequency applications, offering durability and precision in every connection. Elevate your electronic projects with the unparalleled quality of our SMA connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73391-0072
Series: 73391 - SMA
Connector Type: SMA
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
Keying: No
Reverse Polarity Protection: No
Packaging: Tray
PCB Thickness (Recommended): 3 mm
Part Aliases: 0733910072
SKU: MOL73391-0072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: