73391-0261
50 Ohms, SMA Jack, Bulkhead for RG-316 and RG-174 Cable, Brass Body, 0.25µm Gold (Au) Plated Contact, without Jam Nut and Lock Washer
Enhance signal transmission with this high-performance SMA Jack connector, designed for seamless integration into your RF system. Operating at an impressive frequency of 18 GHz, it ensures reliable connectivity for your communication needs. With a straight orientation and 50 Ω impedance, it offers optimal signal integrity. Perfect for use with RG-174, RG-188, and RG-316 wire types, this connector is versatile and efficient. Its panel mount feature, with bulkhead installation method, adds convenience to your setup. Crafted with precision and quality in mind, it complies with RoHS regulations, guaranteeing a sustainable and eco-friendly choice. Upgrade your RF Coaxial system with this essential connector for seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73391-0261 |
Series: | 73391 - SMA |
Gender: | Jack |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Bag |
Panel Mount: | Yes |
Panel Mount Method: | Bulkhead |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0733910261 |
SKU: | MOL73391-0261 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |