76015-1404
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Unguided, Open Ends, 7 Rows, 4 Columns, 56 Circuits, Mating Pin Length 5.70mm
Introducing the GbX I-Trac Vertical Header Module, a high-performance connectivity solution designed for seamless board-to-board integration. With a compact 1.85mm by 3.70mm pitch and featuring 56 gold-plated contacts, this PCB header ensures reliable signal transmission at speeds up to 12 Gb/s. The 7-row, 4-column configuration offers versatility in application, while the 5.70mm mating pin length accommodates secure connections. Crafted from durable materials and compliant with RoHS standards, this black connector guarantees longevity and environmental responsibility. Suitable for backplane, orthogonal, or midplane setups, it is stackable and surface-mount compatible, making it ideal for a wide range of industrial electronics projects. Trust in the GbX I-Trac for efficient and high-speed data transfer in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76015-1404 |
Color: | Black |
Series: | 76015 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 56 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 4-pair, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2.1 mm |
Packaging: | Tray |
Operating Temperature Range: | 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 56 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 4 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane, Orthogonal |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760151404;076015-1404 |
SKU: | MOL76015-1404 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |