76015-3414

GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 7 Rows, 4 Columns, 56 Circuits, Key Orientation A, Mating Pin Length 5.70mm, Lead-Free

Introducing the GbX I-Trac Vertical Header Module, designed for high-speed PCB connections. With a sleek black finish and a compact 1.85mm by 3.70mm pitch, this connector features a left guide and right open configuration, ideal for streamlined assembly. Boasting seven rows and four columns, it offers a total of 56 circuits for efficient signal transmission. The key orientation A ensures proper alignment, while the mating pin length of 5.70mm allows for secure connections. Crafted with high-performance alloy contacts and gold plating, it guarantees reliable performance with a current rating of 1A and voltage of 120V AC/DC. Suitable for through-hole mounting, this component is RoHS compliant and operates in a wide temperature range. Perfect for backplane and midplane applications, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76015-3414
Color: Black
Series: 76015 - GbX I-Trac
Amperage: 1 A
Connector Type: GbX I-Trac
Number of Contacts: 56
Number of Rows: 7
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.85 mm, 3.7 mm
Voltage: 120 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Component Type: PCB Header
Number of Pairs: 4, Open Pin Field
Data Rate: 12 Gb/s
Tail Length: 2.1 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 56
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .762 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 4
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1 mm, 2.7 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Backplane, Midplane, Orthogonal
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0760153414
SKU: MOL76015-3414

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: