76015-1624
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Unguided, Dual End Walls, 7 Rows, 6 Columns, 84 Circuits, Mating Pin Length 5.70mm
Enhance your PCB connectivity with the GbX I-Trac Vertical Header Module. Featuring a compact 1.85mm by 3.70mm pitch, this unguided connector is designed for seamless integration. With dual end walls, 7 rows, and 6 columns, it offers a total of 84 circuits for versatile applications. The mating pin length of 5.70mm ensures secure connections, while the high-performance alloy contact material guarantees reliable performance. Operating at up to 120 V AC/DC and 1 A, it is suitable for various power and signal transmission tasks. With gold plating in the contact mating area and tin termination, it provides excellent conductivity and durability. Ideal for backplane, orthogonal, and midplane configurations, this connector is a valuable addition to any electronic assembly project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76015-1624 |
Color: | Black |
Series: | 76015 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 84 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 4, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2.1 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 84 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane, Orthogonal |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760151624 |
SKU: | MOL76015-1624 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |