76015-1103
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Unguided, Open Ends, 7 Rows, 10 Columns, 140 Circuits, Mating Pin Length 4.70mm
Enhance your PCB connections with the GbX I-Trac Vertical Header Module, featuring a 1.85mm by 3.70mm pitch for precise alignment. This unguided connector boasts open ends, 7 rows, and 10 columns, accommodating 140 circuits with a mating pin length of 4.70mm. Crafted with high-performance alloy (HPA) contacts and gold plating, it ensures reliable conductivity at 1 A and 120 V AC/DC. Operating at temperatures up to 85°C, this component is ideal for high-speed applications, offering 12 Gb/s data rate capability. With through-hole termination and tray packaging, installation is convenient, while its stackable and surface-mount compatible design allows for versatile board-to-board configurations. RoHS compliant and UL agency certified, it guarantees both environmental sustainability and quality assurance, making it a top choice for backplane connectors and accessories. Elevate your connectivity solutions with the GbX I-Trac Vertical Header Module.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76015-1103 |
Color: | Black |
Series: | 76015 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 140 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 4-pair, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2.1 mm |
Packaging: | Tray |
Operating Temperature Range: | 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 140 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane, Orthogonal |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760151103 |
SKU: | MOL76015-1103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |