76015-3402
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 7 Rows, 4 Columns, 56 Circuits, Mating Pin Length 3.90mm, Lead-Free
Enhance your PCB connectivity with our GbX I-Trac Vertical Header Module, designed for optimal performance. Featuring a 1.85mm by 3.70mm pitch, left guide, and right open configuration, this module ensures precise alignment. With 7 rows and 4 columns, it offers a total of 56 circuits, perfect for high-density applications. The mating pin length of 3.90mm guarantees secure connections, while the lead-free construction complies with environmental standards. Crafted with High Performance Alloy (HPA) contacts plated in gold, it ensures reliable signal transmission. Operating at temperatures up to 85°C and with a voltage rating of 120V AC/DC, this module is suitable for various industrial environments. Whether for backplane, orthogonal, or midplane configurations, its through-hole termination method with compliant pins guarantees easy installation on PCBs. With RoHS compliance and UL agency certification, you can trust in the quality and reliability of this essential connector component. Elevate your connectivity solutions with the GbX I-Trac Vertical Header Module.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76015-3402 |
Color: | Black |
Series: | 76015 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 56 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 4-pair, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2.1 mm |
Packaging: | Tray |
Operating Temperature Range: | 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 56 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 4 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane, Orthogonal |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760153402 |
SKU: | MOL76015-3402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |