76015-5103
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Right Guide, Left Open, 7 Rows, 10 Columns, 140 Circuits, Mating Pin Length 4.70mm, Lead-Free
Introducing the GbX I-Trac Vertical Header Module, a high-performance connector designed for seamless PCB connectivity. With a 1.85mm by 3.70mm pitch and 140 gold-plated circuits, this header ensures reliable signal transmission in demanding applications. Featuring a right guide and left open design, it offers easy mating with corresponding components. The 7-row, 10-column configuration allows for efficient data transfer, with a maximum operating temperature of 85°C. Constructed from durable high-temperature thermoplastic and compliant with RoHS standards, this header guarantees both longevity and environmental responsibility. Ideal for backplane and orthogonal board-to-board configurations, it is a versatile solution for various electronic systems. With UL agency certification and a 200 mating cycle lifespan, it meets stringent quality and reliability requirements. Upgrade your connectivity with the GbX I-Trac Vertical Header Module.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76015-5103 |
Color: | Black |
Series: | 76015 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 140 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 4-pair, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2.1 mm |
Packaging: | Tray |
Operating Temperature Range: | 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 140 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane, Orthogonal |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760155103 |
SKU: | MOL76015-5103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |