76015-5605
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Right Guide, Left Open, 7 Rows, 6 Columns, 84 Circuits, Staggered Mating Pin Length 4.70mm & 5.70mm, Lead-Free
Enhance your PCB connectivity with the GbX I-Trac Vertical Header Module. Designed with precision, this component features a 1.85mm by 3.70mm pitch, right guide, and left open configuration. With 7 rows and 6 columns, it offers a total of 84 circuits for seamless integration. The staggered mating pin lengths of 4.70mm & 5.70mm ensure secure connections, while the lead-free construction prioritizes environmental responsibility. Crafted with High Performance Alloy (HPA) contact material and gold plating, it guarantees reliable performance at up to 120V AC/DC and 1A. Ideal for high-speed data transmission, this PCB header supports rates of up to 12Gb/s, making it a versatile choice for various applications. Its through-hole termination method and tray packaging further enhance convenience during assembly. Whether for backplane, orthogonal, or midplane setups, this connector is a dependable solution for your connectivity needs. Trust in its UL agency certification and RoHS compliance for quality assurance. Elevate your circuitry with the GbX I-Trac Vertical Header Module.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76015-5605 |
Color: | Black |
Series: | 76015 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 84 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 4, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2.1 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 84 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane, Orthogonal |
Make First / Break Last: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760155605 |
SKU: | MOL76015-5605 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |