76015-1102
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Unguided, Open Ends, 7 Rows, 10 Columns, 140 Circuits, Mating Pin Length 3.90mm
Introducing the GbX I-Trac Vertical Header Module, a high-performance connector designed for seamless board-to-board connectivity in electronic applications. With a compact 1.85mm by 3.70mm pitch and 140 gold-plated circuits, this header ensures reliable signal transmission at up to 12 Gb/s. Featuring 7 rows and 10 columns with a mating pin length of 3.90mm, it offers versatility in assembly. Constructed with High Performance Alloy (HPA) contacts and high-temperature thermoplastic, it guarantees durability in demanding environments. RoHS compliant and rated for 1A at 120V AC/DC, it meets stringent quality and safety standards. Whether for backplane, orthogonal, or midplane configurations, this header is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76015-1102 |
Color: | Black |
Series: | 76015 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 140 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 4-pair, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2.1 mm |
Packaging: | Tray |
Operating Temperature Range: | 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 140 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane, Orthogonal |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760151102 |
SKU: | MOL76015-1102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |